Part Details for UKL1H150KED1CP by Nichicon Corporation
Overview of UKL1H150KED1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H150KED1CP
UKL1H150KED1CP CAD Models
UKL1H150KED1CP Part Data Attributes
|
UKL1H150KED1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H150KED1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 95 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UKL1H150KED1CP
This table gives cross-reference parts and alternative options found for UKL1H150KED1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H150KED1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1H150KED1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF, | Nichicon Corporation | UKL1H150KED1CP vs UKL1H150KED1AA |
BP150K50CF16.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF | IBS Electronics Inc | UKL1H150KED1CP vs BP150K50CF16.3X11 |
UKL1H150KEA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H150KED1CP vs UKL1H150KEA |
UKL1H150KED1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF, | Nichicon Corporation | UKL1H150KED1CP vs UKL1H150KED1FV |
UKL1H150KED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF, | Nichicon Corporation | UKL1H150KED1CP vs UKL1H150KED1FA |
BP150K50TR26.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF | IBS Electronics Inc | UKL1H150KED1CP vs BP150K50TR26.3X11 |
UKL1H150KED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF, | Nichicon Corporation | UKL1H150KED1CP vs UKL1H150KED1CA |
UKL1H150KED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF, | Nichicon Corporation | UKL1H150KED1CP vs UKL1H150KED1CV |
UKL1H150KED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF, | Nichicon Corporation | UKL1H150KED1CP vs UKL1H150KED1TA |
BP150K50TB6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF | IBS Electronics Inc | UKL1H150KED1CP vs BP150K50TB6.3X11 |