Part Details for UK3N by Phoenix Contact
Overview of UK3N by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UK3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UK3N
|
TME | Splice terminal: rail, 0.2÷4mm2, ways: 1, terminals: 2, grey Min Qty: 1 | 43 |
|
$1.2600 / $1.7700 | Buy Now |
Part Details for UK3N
UK3N CAD Models
UK3N Part Data Attributes
|
UK3N
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
UK3N
Phoenix Contact
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: EAC; EACEX; IECEX; GL; KEMA; KR; LR; NK; PRS; UL | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Rated Voltage | 800 V | |
Safety Approval | ATEX; CB; CSA; CUL; DNVGL; EAC | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for UK3N
This table gives cross-reference parts and alternative options found for UK3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UK3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0719155 | Modular Terminal Block | Phoenix Contact | UK3N vs 0719155 |