UK3N
vs
0719087
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
STANDARD: UL 94V-0, PA, SAFETY APPROVAL: EAC; EACEX; IECEX; GL; KEMA; KR; LR; NK; PRS; UL
|
|
Fastening Method |
SCREW
|
|
Mounting Type |
DIN RAIL
|
|
Number of Decks |
1
|
|
Number of Rows |
1
|
|
Number of Ways |
2
|
|
Rated Current |
24 A
|
|
Rated Voltage |
800 V
|
|
Safety Approval |
ATEX; CB; CSA; CUL; DNVGL; EAC
|
|
Terminal and Terminal Block Type |
MODULAR TERMINAL BLOCK
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section |
4 mm2
|
|
Wire Gauge |
12 AWG
|
|
Base Number Matches |
7
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare UK3N with alternatives
Compare 0719087 with alternatives