Part Details for UHV1C151MED1AA by Nichicon Corporation
Overview of UHV1C151MED1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHV1C151MED1AA
UHV1C151MED1AA CAD Models
UHV1C151MED1AA Part Data Attributes
|
UHV1C151MED1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV1C151MED1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 450 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHV1C151MED1AA
This table gives cross-reference parts and alternative options found for UHV1C151MED1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1C151MED1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKE00BA315DM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | UHV1C151MED1AA vs MALREKE00BA315DM0K |
ML1C157M6L011TS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | UHV1C151MED1AA vs ML1C157M6L011TS |
LZ1C157M6L011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHV1C151MED1AA vs LZ1C157M6L011TS |
ML1C157M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | UHV1C151MED1AA vs ML1C157M6L011FS |
SC016M0150BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | UHV1C151MED1AA vs SC016M0150BZF-0611 |
SC016M0150AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | UHV1C151MED1AA vs SC016M0150AZF-0611 |
LZ1C157M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHV1C151MED1AA vs LZ1C157M6L011CS |
MALREKE05BA315D00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHV1C151MED1AA vs MALREKE05BA315D00K |
ULD1C151MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UHV1C151MED1AA vs ULD1C151MED1TD |
ML1C157M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | UHV1C151MED1AA vs ML1C157M6L011CS |