There are no models available for this part yet.
Overview of ML1C157M6L011FS by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ML1C157M6L011FS by Samwha Electronics
Part Data Attributes for ML1C157M6L011FS by Samwha Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.072 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
202.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for ML1C157M6L011FS
This table gives cross-reference parts and alternative options found for ML1C157M6L011FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML1C157M6L011FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULD1C151MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ML1C157M6L011FS vs ULD1C151MED1TD |
SC016M0150AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | ML1C157M6L011FS vs SC016M0150AZF-0611 |
LZ1C157M6L011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ML1C157M6L011FS vs LZ1C157M6L011TS |
MZ1C157M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ML1C157M6L011FS vs MZ1C157M6L011CS |
ML1C157M6L011TS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | ML1C157M6L011FS vs ML1C157M6L011TS |
MZ1C157M6L011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ML1C157M6L011FS vs MZ1C157M6L011TS |
MZ1C157M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ML1C157M6L011FS vs MZ1C157M6L011FS |
LZ1C157M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ML1C157M6L011FS vs LZ1C157M6L011CS |
MALREKE05BA315D00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ML1C157M6L011FS vs MALREKE05BA315D00K |
MALREKE00BA315DM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | ML1C157M6L011FS vs MALREKE00BA315DM0K |