Part Details for UHM1C681MPD9CP by Nichicon Corporation
Overview of UHM1C681MPD9CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHM1C681MPD9CP
UHM1C681MPD9CP CAD Models
UHM1C681MPD9CP Part Data Attributes
|
UHM1C681MPD9CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHM1C681MPD9CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2000 mA | |
Series | HM | |
Terminal Pitch | 5 mm |
Alternate Parts for UHM1C681MPD9CP
This table gives cross-reference parts and alternative options found for UHM1C681MPD9CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHM1C681MPD9CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8681LCM1016RX00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UHM1C681MPD9CP vs 8681LCM1016RX00C |
2681LCM1016RTN711B | CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHM1C681MPD9CP vs 2681LCM1016RTN711B |
EXR681M16F5T2 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | UHM1C681MPD9CP vs EXR681M16F5T2 |
2681LCM1016RTN411M | CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHM1C681MPD9CP vs 2681LCM1016RTN411M |
B41044A4687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | TDK Corporation | UHM1C681MPD9CP vs B41044A4687M000 |
8681LCM1016RTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UHM1C681MPD9CP vs 8681LCM1016RTN10 |
NRE-HL681M16V10X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | UHM1C681MPD9CP vs NRE-HL681M16V10X16SP7.5LSF |
1681LCM1016RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | UHM1C681MPD9CP vs 1681LCM1016RXN211C |
MAL217065681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHM1C681MPD9CP vs MAL217065681E3 |
RJL-16V681MH4#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | UHM1C681MPD9CP vs RJL-16V681MH4#-S1 |