Part Details for 1681LCM1016RXN211C by Fenghua (HK) Electronics Ltd
Overview of 1681LCM1016RXN211C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1681LCM1016RXN211C
1681LCM1016RXN211C CAD Models
1681LCM1016RXN211C Part Data Attributes
|
1681LCM1016RXN211C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1681LCM1016RXN211C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 450 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1681LCM1016RXN211C
This table gives cross-reference parts and alternative options found for 1681LCM1016RXN211C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1681LCM1016RXN211C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8681LCM1016RX00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 1681LCM1016RXN211C vs 8681LCM1016RX00C |
2681LCM1016RTN711B | CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1681LCM1016RXN211C vs 2681LCM1016RTN711B |
EXR681M16F5T2 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 1681LCM1016RXN211C vs EXR681M16F5T2 |
2681LCM1016RTN411M | CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1681LCM1016RXN211C vs 2681LCM1016RTN411M |
B41044A4687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | TDK Corporation | 1681LCM1016RXN211C vs B41044A4687M000 |
8681LCM1016RTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 1681LCM1016RXN211C vs 8681LCM1016RTN10 |
NRE-HL681M16V10X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 1681LCM1016RXN211C vs NRE-HL681M16V10X16SP7.5LSF |
MAL217065681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 1681LCM1016RXN211C vs MAL217065681E3 |
RJL-16V681MH4#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | 1681LCM1016RXN211C vs RJL-16V681MH4#-S1 |
1681LCM1016RTN911P | CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1681LCM1016RXN211C vs 1681LCM1016RTN911P |