Part Details for UHE2A680MPD1CC by Nichicon Corporation
Overview of UHE2A680MPD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHE2A680MPD1CC
UHE2A680MPD1CC CAD Models
UHE2A680MPD1CC Part Data Attributes
|
UHE2A680MPD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE2A680MPD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 400 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHE2A680MPD1CC
This table gives cross-reference parts and alternative options found for UHE2A680MPD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE2A680MPD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHE2A680MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF | Nichicon Corporation | UHE2A680MPD1CC vs UHE2A680MPD1TD |
100YXG68MCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A680MPD1CC vs 100YXG68MCA10X16 |
8680MAM1016RT04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | UHE2A680MPD1CC vs 8680MAM1016RT04N |
8680MAM1016RTN4110 | CAP,AL2O3,68UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE2A680MPD1CC vs 8680MAM1016RTN4110 |
B41821A9686M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UHE2A680MPD1CC vs B41821A9686M002 |
2680MAM1016RTN011M | CAP,AL2O3,68UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE2A680MPD1CC vs 2680MAM1016RTN011M |
RJF-100V680MH4#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | ELNA America Inc | UHE2A680MPD1CC vs RJF-100V680MH4#-F |
2680MAM1016RTN411C | CAP,AL2O3,68UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE2A680MPD1CC vs 2680MAM1016RTN411C |
8680MAM1016RXN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | UHE2A680MPD1CC vs 8680MAM1016RXN1J |
8680MAM1016RTN711B | CAP,AL2O3,68UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE2A680MPD1CC vs 8680MAM1016RTN711B |