Part Details for 2680MAM1016RTN411C by Fenghua (HK) Electronics Ltd
Overview of 2680MAM1016RTN411C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2680MAM1016RTN411C
2680MAM1016RTN411C CAD Models
2680MAM1016RTN411C Part Data Attributes
|
2680MAM1016RTN411C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2680MAM1016RTN411C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,68UF,100VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 440 mA |
Alternate Parts for 2680MAM1016RTN411C
This table gives cross-reference parts and alternative options found for 2680MAM1016RTN411C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2680MAM1016RTN411C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-HL680M100V10X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 2680MAM1016RTN411C vs NRE-HL680M100V10X16SP7.5LSF |
UHE2A680MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF | Nichicon Corporation | 2680MAM1016RTN411C vs UHE2A680MPD1TD |
8680MAM1016RT04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 2680MAM1016RTN411C vs 8680MAM1016RT04N |
NRE-HL680M100V10X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 2680MAM1016RTN411C vs NRE-HL680M100V10X16TBSTF |
EKZE101EIJ680MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | 2680MAM1016RTN411C vs EKZE101EIJ680MJ16S |
B41821A9686M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 2680MAM1016RTN411C vs B41821A9686M004 |
B41859C9686M008 | Aluminum Electrolytic Capacitor, | TDK Corporation | 2680MAM1016RTN411C vs B41859C9686M008 |
1680MAM1016RTN1110 | CAP,AL2O3,68UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2680MAM1016RTN411C vs 1680MAM1016RTN1110 |
8680MAM1016RT05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 2680MAM1016RTN411C vs 8680MAM1016RT05D |
B41821A9686M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 2680MAM1016RTN411C vs B41821A9686M000 |