Part Details for UHE1A221MED1AA by Nichicon Corporation
Overview of UHE1A221MED1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHE1A221MED1AA
UHE1A221MED1AA CAD Models
UHE1A221MED1AA Part Data Attributes
|
UHE1A221MED1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1A221MED1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 340 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHE1A221MED1AA
This table gives cross-reference parts and alternative options found for UHE1A221MED1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1A221MED1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LBMAA11RX00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | UHE1A221MED1AA vs 8221LBMAA11RX00P |
EKZE100ETE221MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1A221MED1AA vs EKZE100ETE221MF11D |
2221LBMAA11RXN511A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UHE1A221MED1AA vs 2221LBMAA11RXN511A |
SJ010M0220K5FW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | UHE1A221MED1AA vs SJ010M0220K5FW0611 |
8221LBMAA11RTN911A | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1A221MED1AA vs 8221LBMAA11RTN911A |
8221LBMAA11RX00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | UHE1A221MED1AA vs 8221LBMAA11RX00J |
RGA221M1ASR0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Lelon Electronics Corp | UHE1A221MED1AA vs RGA221M1ASR0611C |
EC22010HBP611LEK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Jackcon Capacitor Electronics Co Ltd | UHE1A221MED1AA vs EC22010HBP611LEK |
REF0611221M010K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | UHE1A221MED1AA vs REF0611221M010K |
2221LBMAA11RTN411C | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1A221MED1AA vs 2221LBMAA11RTN411C |