Part Details for 8221LBMAA11RTN911A by Fenghua (HK) Electronics Ltd
Overview of 8221LBMAA11RTN911A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8221LBMAA11RTN911A
8221LBMAA11RTN911A CAD Models
8221LBMAA11RTN911A Part Data Attributes
|
8221LBMAA11RTN911A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8221LBMAA11RTN911A
Fenghua (HK) Electronics Ltd
CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 260 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 8221LBMAA11RTN911A
This table gives cross-reference parts and alternative options found for 8221LBMAA11RTN911A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221LBMAA11RTN911A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHV1A221MED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 8221LBMAA11RTN911A vs UHV1A221MED1CA |
2221LBMAA11RTN111R | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LBMAA11RTN911A vs 2221LBMAA11RTN111R |
RGA221M1ABC-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | 8221LBMAA11RTN911A vs RGA221M1ABC-0611B |
10YXG220MEFCTZ6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8221LBMAA11RTN911A vs 10YXG220MEFCTZ6.3X11 |
8221LBMAA11RTN211B | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LBMAA11RTN911A vs 8221LBMAA11RTN211B |
MK1A227M6L011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 8221LBMAA11RTN911A vs MK1A227M6L011FS |
EST227M010AE3JA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 8221LBMAA11RTN911A vs EST227M010AE3JA |
1221LBMAA11RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LBMAA11RTN911A vs 1221LBMAA11RXN211C |
8221LBMAA11RXN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LBMAA11RTN911A vs 8221LBMAA11RXN511M |
1221LBMAA11RTN411C | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LBMAA11RTN911A vs 1221LBMAA11RTN411C |