There are no models available for this part yet.
Overview of UGS3060KA by Sanken Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UGS3060KA by Sanken Electric Co Ltd
Part Data Attributes for UGS3060KA by Sanken Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANKEN ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
1.55 mm
|
Body Height
|
6.61 mm
|
Body Length or Diameter
|
6.38 mm
|
Housing
|
PLASTIC
|
Hysteresis
|
3 mT
|
Magnetic Field Range-Max
|
3.5 mT
|
Magnetic Field Range-Min
|
-3.5 mT
|
Output Range
|
0.13-0.40V
|
Output Type
|
ANALOG VOLTAGE
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Termination Type
|
SOLDER
|
Alternate Parts for UGS3060KA
This table gives cross-reference parts and alternative options found for UGS3060KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGS3060KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGS3060KA-T | Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0.13-0.40V, Rectangular, Through Hole Mount, LEAD FREE, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGS3060KA vs UGS3060KA-T |
UGN3060KATL | Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0.13-0.40V, Bipolar, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGS3060KA vs UGN3060KATL |
UGN3060KATL-T | Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0.13-0.40V, Rectangular, Through Hole Mount, LEAD FREE, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGS3060KA vs UGN3060KATL-T |
UGN3060KA-TL | MAGNETIC FIELD SENSOR-HALL EFFECT, -3.5-3.5mT, 0.13-0.40V, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGS3060KA vs UGN3060KA-TL |
UGN3060KA | Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0.13-0.40V, Bipolar, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGS3060KA vs UGN3060KA |
UGS3060KA | Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0.13-0.40V, Bipolar, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGS3060KA vs UGS3060KA |
UGS3060KATL | Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0.13-0.40V, Bipolar, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGS3060KA vs UGS3060KATL |