There are no models available for this part yet.
Overview of UGN3060KA by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for UGN3060KA by Allegro MicroSystems LLC
Part Data Attributes for UGN3060KA by Allegro MicroSystems LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Package Description
|
SIP5,.028,50
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
1.55 mm
|
Body Height
|
6.71 mm
|
Body Length or Diameter
|
6.335 mm
|
Housing
|
PLASTIC
|
Hysteresis
|
3 mT
|
JESD-609 Code
|
e0
|
Magnetic Field Range-Max
|
3.5 mT
|
Magnetic Field Range-Min
|
-3.5 mT
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
5
|
Operating Current-Max
|
20 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output
|
OPEN-COLLECTOR
|
Output Polarity
|
INVERTING
|
Output Range
|
0.13-0.40V
|
Output Type
|
DIGITAL VOLTAGE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SIP5,.028,50
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max
|
24 V
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Termination Type
|
SOLDER
|
Alternate Parts for UGN3060KA
This table gives cross-reference parts and alternative options found for UGN3060KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGN3060KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGN3060KA-TL | MAGNETIC FIELD SENSOR-HALL EFFECT, -3.5-3.5mT, 0.13-0.40V, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGN3060KA vs UGN3060KA-TL |
UGS3060KA | Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0.13-0.40V, Bipolar, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGN3060KA vs UGS3060KA |
UGS3060KA-TL | MAGNETIC FIELD SENSOR-HALL EFFECT, -3.5-3.5mT, 0.13-0.40V, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGN3060KA vs UGS3060KA-TL |
UGN3060KATL | Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0.13-0.40V, Bipolar, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGN3060KA vs UGN3060KATL |