Part Details for UGP20K by LRC Leshan Radio Co Ltd
Overview of UGP20K by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for UGP20K
UGP20K CAD Models
UGP20K Part Data Attributes:
|
UGP20K
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UGP20K
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 2A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for UGP20K
This table gives cross-reference parts and alternative options found for UGP20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGP20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2KFSHM2G | Rectifier Diode, | Taiwan Semiconductor | UGP20K vs HS2KFSHM2G |
TCDT2KLB-XX-RG30 | Rectifier Diode, | Taitron Components Inc | UGP20K vs TCDT2KLB-XX-RG30 |
P26A | Rectifier Diode, | Surge Components Inc | UGP20K vs P26A |
FFM206AV-T | Rectifier Diode, | Rectron Semiconductor | UGP20K vs FFM206AV-T |
UF2006 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | UGP20K vs UF2006 |
HFM207L-W | Rectifier Diode, | Rectron Semiconductor | UGP20K vs HFM207L-W |
FFM206-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | UGP20K vs FFM206-W |
FFM206-T | Rectifier Diode, | Rectron Semiconductor | UGP20K vs FFM206-T |
HFM207-HF-T | Rectifier Diode, | Rectron Semiconductor | UGP20K vs HFM207-HF-T |
GS2KIF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | UGP20K vs GS2KIF_R1_00001 |