Part Details for UG30CPT by General Instrument Corp
Overview of UG30CPT by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UG30CPT
UG30CPT CAD Models
UG30CPT Part Data Attributes
|
UG30CPT
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
UG30CPT
General Instrument Corp
Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-247AD,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UG30CPT
This table gives cross-reference parts and alternative options found for UG30CPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UG30CPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES3015C | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-247AD, SIMILAR TO TO-247AD, 3 PIN | Microsemi Corporation | UG30CPT vs UES3015C |
BYV72-150 | Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, | YAGEO Corporation | UG30CPT vs BYV72-150 |
MUR3020PT | 15A, 200V, SILICON, RECTIFIER DIODE, TO-218AC | Motorola Mobility LLC | UG30CPT vs MUR3020PT |
UES3005C | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UG30CPT vs UES3005C |
UES3010C | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UG30CPT vs UES3010C |
UG30BPT | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-247AD, | General Instrument Corp | UG30CPT vs UG30BPT |
MUR3020PT | 15A, 200V, SILICON, RECTIFIER DIODE | Intersil Corporation | UG30CPT vs MUR3020PT |
UES3015C | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UG30CPT vs UES3015C |