UFX2A3R3MDJ
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED

Overview of UFX2A3R3MDJ by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for UFX2A3R3MDJ by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UFX2A3R3MDJ by Nichicon Corporation

UFX2A3R3MDJ
Nichicon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0099 mA
Length
11 mm
Manufacturer Series
FX
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
35 mA
Series
FX
Surface Mount
NO
Tan Delta
0.1
Terminal Shape
WIRE
Want to compare parts?
  1. UFX2A3R3MDJ
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for UFX2A3R3MDJ

This table gives cross-reference parts and alternative options found for UFX2A3R3MDJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFX2A3R3MDJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
13R3MAM0511WPN785F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd UFX2A3R3MDJ vs 13R3MAM0511WPN785F
23R3MAM0511WPN285R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd UFX2A3R3MDJ vs 23R3MAM0511WPN285R
ESME101ELL3R3ME11C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, Chemi-Con UFX2A3R3MDJ vs ESME101ELL3R3ME11C
13R3MAM0511NPN98EA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd UFX2A3R3MDJ vs 13R3MAM0511NPN98EA
23R3MAM0511NPN48EM Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd UFX2A3R3MDJ vs 23R3MAM0511NPN48EM
83R3MAM0511LLN78ED Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd UFX2A3R3MDJ vs 83R3MAM0511LLN78ED
83R3MAM0511WP04F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd UFX2A3R3MDJ vs 83R3MAM0511WP04F
23R3MAM0511LLN481R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd UFX2A3R3MDJ vs 23R3MAM0511LLN481R
83R3MAM0511WPN585F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd UFX2A3R3MDJ vs 83R3MAM0511WPN585F
13R3MAM0511WPN58F0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd UFX2A3R3MDJ vs 13R3MAM0511WPN58F0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UFX2A3R3MDJ by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UFX2A3R3MDJ by Nichicon Corporation

  • Please alert me when UFX2A3R3MDJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UFX2A3R3MDJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UFX2A3R3MDJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UFX2A3R3MDJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UFX2A3R3MDJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UFX2A3R3MDJ by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: