Part Details for 83R3MAM0511WP04F by Fenghua (HK) Electronics Ltd
Overview of 83R3MAM0511WP04F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 83R3MAM0511WP04F
83R3MAM0511WP04F CAD Models
83R3MAM0511WP04F Part Data Attributes
|
83R3MAM0511WP04F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
83R3MAM0511WP04F
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 83R3MAM0511WP04F
This table gives cross-reference parts and alternative options found for 83R3MAM0511WP04F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83R3MAM0511WP04F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13R3MAM0511LLN78EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MAM0511WP04F vs 13R3MAM0511LLN78EA |
13R3MAM0511WPN581D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MAM0511WP04F vs 13R3MAM0511WPN581D |
23R3MAM0511NPN48FB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MAM0511WP04F vs 23R3MAM0511NPN48FB |
83R3MAM0511WPN78EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MAM0511WP04F vs 83R3MAM0511WPN78EA |
83R3MAM0511WP050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MAM0511WP04F vs 83R3MAM0511WP050 |
83R3MAM0511LLN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MAM0511WP04F vs 83R3MAM0511LLN1E |
23R3MAM0511NPN585B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MAM0511WP04F vs 23R3MAM0511NPN585B |
13R3MAM0511WPN18ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MAM0511WP04F vs 13R3MAM0511WPN18ED |
23R3MAM0511NPN981B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MAM0511WP04F vs 23R3MAM0511NPN981B |
13R3MAM0511WPN08FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MAM0511WP04F vs 13R3MAM0511WPN08FD |