Part Details for UFX1J222MHJ1TN by Nichicon Corporation
Overview of UFX1J222MHJ1TN by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UFX1J222MHJ1TN
UFX1J222MHJ1TN CAD Models
UFX1J222MHJ1TN Part Data Attributes
|
UFX1J222MHJ1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFX1J222MHJ1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.158 mA | |
Manufacturer Series | FX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
Alternate Parts for UFX1J222MHJ1TN
This table gives cross-reference parts and alternative options found for UFX1J222MHJ1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFX1J222MHJ1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK063M2200Y2I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | UFX1J222MHJ1TN vs SK063M2200Y2I |
ESMG630ETB222MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UFX1J222MHJ1TN vs ESMG630ETB222MP30S |
B41821F8228M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UFX1J222MHJ1TN vs B41821F8228M000 |
B41821F8228M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UFX1J222MHJ1TN vs B41821F8228M004 |
SMG63VB2200M22B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UFX1J222MHJ1TN vs SMG63VB2200M22B |
63PK222MCC18X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UFX1J222MHJ1TN vs 63PK222MCC18X31.5 |
SK063M2200Y1I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | UFX1J222MHJ1TN vs SK063M2200Y1I |
63PK222MCA18X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UFX1J222MHJ1TN vs 63PK222MCA18X31.5 |
B41821F8228M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UFX1J222MHJ1TN vs B41821F8228M002 |
UFW1J222MHA1CC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UFX1J222MHJ1TN vs UFW1J222MHA1CC |