B41821F8228M002
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of B41821F8228M002 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B41821F8228M002 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41821F8228M002 by TDK Epcos

B41821F8228M002
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
110 mΩ
JESD-609 Code
e3
Leakage Current
1.386 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
2400 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. B41821F8228M002
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for B41821F8228M002

This table gives cross-reference parts and alternative options found for B41821F8228M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821F8228M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK063M2200Y2I Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation B41821F8228M002 vs SK063M2200Y2I
ESMG630ETB222MP30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con B41821F8228M002 vs ESMG630ETB222MP30S
B41821F8228M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B41821F8228M002 vs B41821F8228M000
B41821F8228M004 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B41821F8228M002 vs B41821F8228M004
SMG63VB2200M22B CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con B41821F8228M002 vs SMG63VB2200M22B
63PK222MCC18X31.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation B41821F8228M002 vs 63PK222MCC18X31.5
SK063M2200Y1I Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation B41821F8228M002 vs SK063M2200Y1I
UFX1J222MHJ1TN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation B41821F8228M002 vs UFX1J222MHJ1TN
63PK222MCA18X31.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation B41821F8228M002 vs 63PK222MCA18X31.5
UFW1J222MHA1CC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation B41821F8228M002 vs UFW1J222MHA1CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41821F8228M002 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41821F8228M002 by TDK Epcos

Select Manufacturer
Which Manufacturer of B41821F8228M002 would you like to use for your alert(s)?
  • Please alert me when B41821F8228M002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41821F8228M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41821F8228M002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41821F8228M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41821F8228M002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41821F8228M002 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: