Datasheets
UFX1C472MHJ1TN by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, CAN

Part Details for UFX1C472MHJ1TN by Nichicon Corporation

Overview of UFX1C472MHJ1TN by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for UFX1C472MHJ1TN

UFX1C472MHJ1TN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UFX1C472MHJ1TN Part Data Attributes

UFX1C472MHJ1TN Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UFX1C472MHJ1TN Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, CAN
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 2.256 mA
Manufacturer Series FX
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 1550 mA
Surface Mount NO
Tan Delta 0.26
Terminal Shape WIRE

Alternate Parts for UFX1C472MHJ1TN

This table gives cross-reference parts and alternative options found for UFX1C472MHJ1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFX1C472MHJ1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SSL1C472 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Samsung Electro-Mechanics UFX1C472MHJ1TN vs SSL1C472
16PK472MKC12.5X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation UFX1C472MHJ1TN vs 16PK472MKC12.5X25
UVK1C472MHR1TN CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Nichicon Corporation UFX1C472MHJ1TN vs UVK1C472MHR1TN
16VB4700M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Chemi-Con UFX1C472MHJ1TN vs 16VB4700M
UVR1C472MHA1TN CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Nichicon Corporation UFX1C472MHJ1TN vs UVR1C472MHA1TN
B41004A4478M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos UFX1C472MHJ1TN vs B41004A4478M000
ESMG160ETC472ML25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UFX1C472MHJ1TN vs ESMG160ETC472ML25S
ESMG160EFM472ML25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UFX1C472MHJ1TN vs ESMG160EFM472ML25S
16TWSS4700MKC16X31.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT Rubycon Corporation UFX1C472MHJ1TN vs 16TWSS4700MKC16X31.5
ECEA1CU472 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components UFX1C472MHJ1TN vs ECEA1CU472

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UFX1C472MHJ1TN by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UFX1C472MHJ1TN by Nichicon Corporation

  • Please alert me when UFX1C472MHJ1TN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UFX1C472MHJ1TN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UFX1C472MHJ1TN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UFX1C472MHJ1TN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UFX1C472MHJ1TN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UFX1C472MHJ1TN by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: