Part Details for UVR1C472MHA1TN by Nichicon Corporation
Overview of UVR1C472MHA1TN by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR1C472MHA1TN
UVR1C472MHA1TN CAD Models
UVR1C472MHA1TN Part Data Attributes
|
UVR1C472MHA1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1C472MHA1TN
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 2.256 mA | |
Manufacturer Series | VR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UVR1C472MHA1TN
This table gives cross-reference parts and alternative options found for UVR1C472MHA1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1C472MHA1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL1C472 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | UVR1C472MHA1TN vs SSL1C472 |
16PK472MKC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVR1C472MHA1TN vs 16PK472MKC12.5X25 |
UVK1C472MHR1TN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | UVR1C472MHA1TN vs UVK1C472MHR1TN |
16VB4700M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR1C472MHA1TN vs 16VB4700M |
B41004A4478M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UVR1C472MHA1TN vs B41004A4478M000 |
ESMG160ETC472ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR1C472MHA1TN vs ESMG160ETC472ML25S |
ESMG160EFM472ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR1C472MHA1TN vs ESMG160EFM472ML25S |
16TWSS4700MKC16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT | Rubycon Corporation | UVR1C472MHA1TN vs 16TWSS4700MKC16X31.5 |
ECEA1CU472 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UVR1C472MHA1TN vs ECEA1CU472 |
UFX1C472MHJ1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | UVR1C472MHA1TN vs UFX1C472MHJ1TN |