UFX1C101MEJ
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED

Overview of UFX1C101MEJ by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for UFX1C101MEJ by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UFX1C101MEJ by Nichicon Corporation

UFX1C101MEJ
Nichicon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.048 mA
Length
11 mm
Manufacturer Series
FX
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
160 mA
Series
FX
Surface Mount
NO
Tan Delta
0.18
Terminal Shape
WIRE
Want to compare parts?
  1. UFX1C101MEJ
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for UFX1C101MEJ

This table gives cross-reference parts and alternative options found for UFX1C101MEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFX1C101MEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16NA100MEFCT16.3X11 Aluminum Electrolytic Capacitor, Aluminum (wet), Rubycon Corporation UFX1C101MEJ vs 16NA100MEFCT16.3X11
NRSA101M16V6.3X11TRSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT NIC Components Corp UFX1C101MEJ vs NRSA101M16V6.3X11TRSTF
NRSA101M16V6.3X11TRF1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, CAN NIC Components Corp UFX1C101MEJ vs NRSA101M16V6.3X11TRF1
NRSA101M16V6.3X11TBST CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, CAN NIC Components Corp UFX1C101MEJ vs NRSA101M16V6.3X11TBST
NRSA101M16V6.3X11TR CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp UFX1C101MEJ vs NRSA101M16V6.3X11TR
ELLA160ETD101MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con UFX1C101MEJ vs ELLA160ETD101MF11D
NRSA101M16V6.3X11TB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, CAN NIC Components Corp UFX1C101MEJ vs NRSA101M16V6.3X11TB
SME16VB101M6X11LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED United Chemi-Con Inc UFX1C101MEJ vs SME16VB101M6X11LL
RLA101M1CBK-0611S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Surge Components Inc UFX1C101MEJ vs RLA101M1CBK-0611S
ESME160ELL101MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Chemi-Con UFX1C101MEJ vs ESME160ELL101MF11D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UFX1C101MEJ by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UFX1C101MEJ by Nichicon Corporation

  • Please alert me when UFX1C101MEJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UFX1C101MEJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UFX1C101MEJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UFX1C101MEJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UFX1C101MEJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UFX1C101MEJ by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: