Part Details for 16NA100MEFCT16.3X11 by Rubycon Corporation
Overview of 16NA100MEFCT16.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16NA100MEFCT16.3X11
16NA100MEFCT16.3X11 CAD Models
16NA100MEFCT16.3X11 Part Data Attributes
|
16NA100MEFCT16.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16NA100MEFCT16.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.048 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16NA100MEFCT16.3X11
This table gives cross-reference parts and alternative options found for 16NA100MEFCT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16NA100MEFCT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA101M16V6.3X11TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | 16NA100MEFCT16.3X11 vs NRSA101M16V6.3X11TRSTF |
NRSA101M16V6.3X11TRF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | 16NA100MEFCT16.3X11 vs NRSA101M16V6.3X11TRF1 |
NRSA101M16V6.3X11TBST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | 16NA100MEFCT16.3X11 vs NRSA101M16V6.3X11TBST |
NRSA101M16V6.3X11TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 16NA100MEFCT16.3X11 vs NRSA101M16V6.3X11TR |
ELLA160ETD101MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 16NA100MEFCT16.3X11 vs ELLA160ETD101MF11D |
NRSA101M16V6.3X11TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | 16NA100MEFCT16.3X11 vs NRSA101M16V6.3X11TB |
SME16VB101M6X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | 16NA100MEFCT16.3X11 vs SME16VB101M6X11LL |
RLA101M1CBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 16NA100MEFCT16.3X11 vs RLA101M1CBK-0611S |
UFX1C101MEJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 16NA100MEFCT16.3X11 vs UFX1C101MEJ |
ESME160ELL101MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 16NA100MEFCT16.3X11 vs ESME160ELL101MF11D |