Part Details for UFR3010 by Microchip Technology Inc
Overview of UFR3010 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for UFR3010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9833
|
Newark | Ufr, frr Do-4 Rohs Compliant: Yes |Microchip UFR3010 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3000 / $45.0200 | Buy Now |
DISTI #
UFR3010-ND
|
DigiKey | DIODE GEN PURP 100V 30A DO203AA Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0202 | Buy Now |
DISTI #
UFR3010
|
Avnet Americas | Diode Switching 100V 30A 2-Pin DO-4 - Bulk (Alt: UFR3010) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$43.3000 / $48.4900 | Buy Now |
DISTI #
494-UFR3010
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$48.4900 | Order Now |
DISTI #
UFR3010
|
Microchip Technology Inc | UFR,FRR _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
192 Alternates Available |
|
$48.4900 | Buy Now |
|
Onlinecomponents.com | Diode - 100V - 30A - 975 mV @ 30 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - DO-203AA (DO-4) - Stud Mount. RoHS: Compliant | 192 Factory Stock |
|
$43.0000 / $117.7800 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Tray | 0 |
|
$42.2400 / $49.4900 | Buy Now |
|
NexGen Digital | 34 |
|
RFQ | ||
|
Master Electronics | Diode - 100V - 30A - 975 mV @ 30 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - DO-203AA (DO-4) - Stud Mount. RoHS: Compliant | 192 Factory Stock |
|
$43.0000 / $117.7800 | Buy Now |
Part Details for UFR3010
UFR3010 CAD Models
UFR3010 Part Data Attributes
|
UFR3010
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UFR3010
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for UFR3010
This table gives cross-reference parts and alternative options found for UFR3010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFR3010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW77-100 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UFR3010 vs BYW77-100 |
BYW77-100HR2 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-4, | Microsemi Corporation | UFR3010 vs BYW77-100HR2 |
VHE702 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-4, 1 PIN | Microsemi Corporation | UFR3010 vs VHE702 |
CR30U-010 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Central Semiconductor Corp | UFR3010 vs CR30U-010 |