Part Details for BYW77-100HR2 by Microsemi Corporation
Overview of BYW77-100HR2 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Part Details for BYW77-100HR2
BYW77-100HR2 CAD Models
BYW77-100HR2 Part Data Attributes
|
BYW77-100HR2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
BYW77-100HR2
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-4,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for BYW77-100HR2
This table gives cross-reference parts and alternative options found for BYW77-100HR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW77-100HR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW77-100 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, | Unitrode Corp (RETIRED) | BYW77-100HR2 vs BYW77-100 |
VHE702 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-4, 1 PIN | Microsemi Corporation | BYW77-100HR2 vs VHE702 |
CR30U-010 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Central Semiconductor Corp | BYW77-100HR2 vs CR30U-010 |