UFG1V470MPM1CV
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF,

Overview of UFG1V470MPM1CV by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UFG1V470MPM1CV by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UFG1V470MPM1CV by Nichicon Corporation

UFG1V470MPM1CV
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
101 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. UFG1V470MPM1CV
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF,
    VS

Alternate Parts for UFG1V470MPM1CV

This table gives cross-reference parts and alternative options found for UFG1V470MPM1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFG1V470MPM1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BPM1V470M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF Gemmy Electronics Co Ltd UFG1V470MPM1CV vs BPM1V470M
RDLL47M35TR528X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc UFG1V470MPM1CV vs RDLL47M35TR528X11.5
BSME350ETD470MHB5A Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Chemi-Con UFG1V470MPM1CV vs BSME350ETD470MHB5A
UKL1V470MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation UFG1V470MPM1CV vs UKL1V470MPD1CP
RDLL47M35TR638X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc UFG1V470MPM1CV vs RDLL47M35TR638X11.5
BSME350ETE470MHB5S Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Chemi-Con UFG1V470MPM1CV vs BSME350ETE470MHB5S
NNR470M35V8X11.5F3CF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, NIC Components Corp UFG1V470MPM1CV vs NNR470M35V8X11.5F3CF
RDLL47M35TR8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc UFG1V470MPM1CV vs RDLL47M35TR8X11.5
RDNP47M35CF38X11.5 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc UFG1V470MPM1CV vs RDNP47M35CF38X11.5
RDL47M35CF18X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc UFG1V470MPM1CV vs RDL47M35CF18X11.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UFG1V470MPM1CV by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UFG1V470MPM1CV by Nichicon Corporation

  • Please alert me when UFG1V470MPM1CV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UFG1V470MPM1CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UFG1V470MPM1CV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UFG1V470MPM1CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UFG1V470MPM1CV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UFG1V470MPM1CV by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: