Part Details for NNR470M35V8X11.5F3CF by NIC Components Corp
Overview of NNR470M35V8X11.5F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NNR470M35V8X11.5F3CF
NNR470M35V8X11.5F3CF CAD Models
NNR470M35V8X11.5F3CF Part Data Attributes
|
NNR470M35V8X11.5F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NNR470M35V8X11.5F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4940 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 125 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NNR470M35V8X11.5F3CF
This table gives cross-reference parts and alternative options found for NNR470M35V8X11.5F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NNR470M35V8X11.5F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSME350ETC470MHB5D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NNR470M35V8X11.5F3CF vs BSME350ETC470MHB5D |
RDNP47M35TR268X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | NNR470M35V8X11.5F3CF vs RDNP47M35TR268X11.5 |
NLE-L470M35V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NNR470M35V8X11.5F3CF vs NLE-L470M35V8X11.5SP7.5LSF |
ECEA1VN470UB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | NNR470M35V8X11.5F3CF vs ECEA1VN470UB |
UVP1V470MPD1CT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | NNR470M35V8X11.5F3CF vs UVP1V470MPD1CT |
RDL47M35TR8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | NNR470M35V8X11.5F3CF vs RDL47M35TR8X11.5 |
UKL1V470MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Nichicon Corporation | NNR470M35V8X11.5F3CF vs UKL1V470MPD1TA |
BSME350EC3470MHB5D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NNR470M35V8X11.5F3CF vs BSME350EC3470MHB5D |
RDNP47M35TB8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | NNR470M35V8X11.5F3CF vs RDNP47M35TB8X11.5 |
NP35V476M8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | SPC Multicomp | NNR470M35V8X11.5F3CF vs NP35V476M8X11.5 |