Part Details for UF80-015 by Frontier Electronics Co Ltd
Overview of UF80-015 by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF80-015
UF80-015 CAD Models
UF80-015 Part Data Attributes
|
UF80-015
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UF80-015
Frontier Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UF80-015
This table gives cross-reference parts and alternative options found for UF80-015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF80-015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF80-06 | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, | Frontier Electronics Co Ltd | UF80-015 vs UF80-06 |
UF80-04 | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, | Frontier Electronics Co Ltd | UF80-015 vs UF80-04 |
SSM320HE | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, HERMETIC, MELF-B, 2 PIN | Sensitron Semiconductors | UF80-015 vs SSM320HE |
UF80-05 | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, | Frontier Electronics Co Ltd | UF80-015 vs UF80-05 |
UF80-01 | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, | Frontier Electronics Co Ltd | UF80-015 vs UF80-01 |
UF80-02 | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, | Frontier Electronics Co Ltd | UF80-015 vs UF80-02 |