Part Details for SSM320HE by Sensitron Semiconductors
Overview of SSM320HE by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for SSM320HE
SSM320HE CAD Models
SSM320HE Part Data Attributes
|
SSM320HE
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSM320HE
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, HERMETIC, MELF-B, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SSM320HE
This table gives cross-reference parts and alternative options found for SSM320HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM320HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF80-06 | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, | Frontier Electronics Co Ltd | SSM320HE vs UF80-06 |
UF80-04 | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, | Frontier Electronics Co Ltd | SSM320HE vs UF80-04 |
UF80-05 | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, | Frontier Electronics Co Ltd | SSM320HE vs UF80-05 |
UF80-015 | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, | Frontier Electronics Co Ltd | SSM320HE vs UF80-015 |
UF80-01 | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, | Frontier Electronics Co Ltd | SSM320HE vs UF80-01 |
UF80-02 | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, | Frontier Electronics Co Ltd | SSM320HE vs UF80-02 |