Diodes
UF5405-BP
Micro Commercial Components
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of UF5405-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for UF5405-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UF5405-BP by Micro Commercial Components

UF5405-BP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-201AD
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
500 V
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. UF5405-BP
    Micro Commercial Components
    Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for UF5405-BP

This table gives cross-reference parts and alternative options found for UF5405-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF5405-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UF5405-TP-HF Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, Micro Commercial Components UF5405-BP vs UF5405-TP-HF
UF5405-E3/54 DIODE 3 A, 500 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors UF5405-BP vs UF5405-E3/54
UF5405-GT3 Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors UF5405-BP vs UF5405-GT3
UF5405 Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Gulfsemi UF5405-BP vs UF5405
UF5405-BP-HF Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, Micro Commercial Components UF5405-BP vs UF5405-BP-HF
UF5405G Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation UF5405-BP vs UF5405G
UF5405 Rectifier Diode, Taitron Components Inc UF5405-BP vs UF5405
UF5405-E3/54 Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies UF5405-BP vs UF5405-E3/54
UF5405-T3 Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors UF5405-BP vs UF5405-T3
PG5405_AY_00001 Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, PanJit Semiconductor UF5405-BP vs PG5405_AY_00001
Part Number Description Manufacturer Compare
UF5405-E3/54 Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies UF5405-BP vs UF5405-E3/54
UF5405-E Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, HALOGEN FREE, PLASTIC PACKAGE-2 Gulfsemi UF5405-BP vs UF5405-E
UF5405-E3/54 DIODE 3 A, 500 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors UF5405-BP vs UF5405-E3/54
UF5405-GT3 Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors UF5405-BP vs UF5405-GT3
UF5405-T3 Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors UF5405-BP vs UF5405-T3
PG5405_AY_00001 Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, PanJit Semiconductor UF5405-BP vs PG5405_AY_00001
UF5405-BP-HF Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, Micro Commercial Components UF5405-BP vs UF5405-BP-HF
UF5405 Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Gulfsemi UF5405-BP vs UF5405
UF5405 Rectifier Diode, Taitron Components Inc UF5405-BP vs UF5405
UF5405G Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation UF5405-BP vs UF5405G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF5405-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF5405-BP by Micro Commercial Components

  • Please alert me when UF5405-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UF5405-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF5405-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UF5405-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF5405-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF5405-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: