Diodes
UF5405-E3/54
Description: DIODE 3 A, 500 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode

Overview of UF5405-E3/54 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for UF5405-E3/54 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 112-UF5405-E3/54CT-ND
DigiKey DIODE GEN PURP 500V 3A DO201AD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 8198
In Stock
  • 1 $0.5900
  • 10 $0.5110
  • 100 $0.3536
  • 500 $0.2955
  • 1,400 $0.1945
$0.1945 / $0.5900 Buy Now

CAD Models for UF5405-E3/54 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UF5405-E3/54 by Vishay Semiconductors

UF5405-E3/54
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-201AD
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
500 V
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. UF5405-E3/54
    Vishay Semiconductors
    DIODE 3 A, 500 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
    VS

Alternate Parts for UF5405-E3/54

This table gives cross-reference parts and alternative options found for UF5405-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF5405-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UF5405-E Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, HALOGEN FREE, PLASTIC PACKAGE-2 Gulfsemi UF5405-E3/54 vs UF5405-E
UF5405-AP-HF Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, Micro Commercial Components UF5405-E3/54 vs UF5405-AP-HF
UF5405-E3/54 Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies UF5405-E3/54 vs UF5405-E3/54
UF5405-BP Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components UF5405-E3/54 vs UF5405-BP
UF5405-T3 Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors UF5405-E3/54 vs UF5405-T3
UF5405 Rectifier Diode, Taitron Components Inc UF5405-E3/54 vs UF5405
UF5405-GT3 Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors UF5405-E3/54 vs UF5405-GT3
UF5405G Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation UF5405-E3/54 vs UF5405G
Part Number Description Manufacturer Compare
UF5405-AP-HF Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, Micro Commercial Components UF5405-E3/54 vs UF5405-AP-HF
UF5405 Rectifier Diode, Taitron Components Inc UF5405-E3/54 vs UF5405
UF5405-E Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, HALOGEN FREE, PLASTIC PACKAGE-2 Gulfsemi UF5405-E3/54 vs UF5405-E
UF5405G Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation UF5405-E3/54 vs UF5405G
UF5405-E3/54 Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies UF5405-E3/54 vs UF5405-E3/54
UF5405-BP Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components UF5405-E3/54 vs UF5405-BP
UF5405-T3 Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors UF5405-E3/54 vs UF5405-T3
UF5405 Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Gulfsemi UF5405-E3/54 vs UF5405

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF5405-E3/54 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF5405-E3/54 by Vishay Semiconductors

  • Please alert me when UF5405-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UF5405-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF5405-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UF5405-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF5405-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF5405-E3/54 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: