Diodes
UF4002-T3-LF
Won-Top Electronics Co Ltd
Description: Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of UF4002-T3-LF by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for UF4002-T3-LF by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UF4002-T3-LF by Won-Top Electronics Co Ltd

UF4002-T3-LF
Won-Top Electronics Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. UF4002-T3-LF
    Won-Top Electronics Co Ltd
    Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for UF4002-T3-LF

This table gives cross-reference parts and alternative options found for UF4002-T3-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4002-T3-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SR124-100AHN Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor UF4002-T3-LF vs 1SR124-100AHN
BS5B5 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Edal Industries Inc UF4002-T3-LF vs BS5B5
HER102G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 HY Electronic Corp UF4002-T3-LF vs HER102G
HER102GB0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor UF4002-T3-LF vs HER102GB0G
FR102G-T3-LF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF4002-T3-LF vs FR102G-T3-LF
SF12X0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Taiwan Semiconductor UF4002-T3-LF vs SF12X0G
HER102A0 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF4002-T3-LF vs HER102A0
SF12G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 HY Electronic Corp UF4002-T3-LF vs SF12G
1N4934GX0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Taiwan Semiconductor UF4002-T3-LF vs 1N4934GX0G
1SR124-100AVS Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor UF4002-T3-LF vs 1SR124-100AVS
Part Number Description Manufacturer Compare
1N4002GP-AP-HF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Micro Commercial Components UF4002-T3-LF vs 1N4002GP-AP-HF
1N4002H02-5 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor UF4002-T3-LF vs 1N4002H02-5
SF12GX0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Taiwan Semiconductor UF4002-T3-LF vs SF12GX0G
UF4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN SEMIKRON UF4002-T3-LF vs UF4002
1N4002G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 HY Electronic Corp UF4002-T3-LF vs 1N4002G
1N4934R0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor UF4002-T3-LF vs 1N4934R0G
1N4002H02-3 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor UF4002-T3-LF vs 1N4002H02-3
1N4002H03-2 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor UF4002-T3-LF vs 1N4002H03-2
1N4002G-TB-LF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF4002-T3-LF vs 1N4002G-TB-LF
UF4002G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF4002-T3-LF vs UF4002G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF4002-T3-LF by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF4002-T3-LF by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of UF4002-T3-LF would you like to use for your alert(s)?
  • Please alert me when UF4002-T3-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UF4002-T3-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF4002-T3-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UF4002-T3-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF4002-T3-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF4002-T3-LF by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: