1N4002GP-AP-HF
Micro Commercial Components
Description: Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41,

Overview of 1N4002GP-AP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4002GP-AP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4002GP-AP-HF by Micro Commercial Components

1N4002GP-AP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
2 µs
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
5
Want to compare parts?
  1. 1N4002GP-AP-HF
    Micro Commercial Components
    Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41,
    VS

Alternate Parts for 1N4002GP-AP-HF

This table gives cross-reference parts and alternative options found for 1N4002GP-AP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4002GP-AP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SR124-100AHN Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor 1N4002GP-AP-HF vs 1SR124-100AHN
BS5B5 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Edal Industries Inc 1N4002GP-AP-HF vs BS5B5
HER102G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 HY Electronic Corp 1N4002GP-AP-HF vs HER102G
HER102GB0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4002GP-AP-HF vs HER102GB0G
FR102G-T3-LF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4002GP-AP-HF vs FR102G-T3-LF
SF12X0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Taiwan Semiconductor 1N4002GP-AP-HF vs SF12X0G
HER102A0 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4002GP-AP-HF vs HER102A0
SF12G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 HY Electronic Corp 1N4002GP-AP-HF vs SF12G
UF4002-T3-LF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4002GP-AP-HF vs UF4002-T3-LF
1N4934GX0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Taiwan Semiconductor 1N4002GP-AP-HF vs 1N4934GX0G
Part Number Description Manufacturer Compare
1N4002H02-5 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor 1N4002GP-AP-HF vs 1N4002H02-5
SF12GX0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Taiwan Semiconductor 1N4002GP-AP-HF vs SF12GX0G
UF4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN SEMIKRON 1N4002GP-AP-HF vs UF4002
1N4002G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 HY Electronic Corp 1N4002GP-AP-HF vs 1N4002G
1N4934R0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor 1N4002GP-AP-HF vs 1N4934R0G
1N4002H02-3 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor 1N4002GP-AP-HF vs 1N4002H02-3
1N4002H03-2 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor 1N4002GP-AP-HF vs 1N4002H03-2
1N4002G-TB-LF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4002GP-AP-HF vs 1N4002G-TB-LF
UF4002G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4002GP-AP-HF vs UF4002G
1N4934G-TB Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4002GP-AP-HF vs 1N4934G-TB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4002GP-AP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4002GP-AP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1N4002GP-AP-HF would you like to use for your alert(s)?
  • Please alert me when 1N4002GP-AP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4002GP-AP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4002GP-AP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4002GP-AP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4002GP-AP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4002GP-AP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: