Part Details for UF1KA0 by Taiwan Semiconductor
Overview of UF1KA0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UF1KA0
UF1KA0 CAD Models
UF1KA0 Part Data Attributes
|
UF1KA0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UF1KA0
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for UF1KA0
This table gives cross-reference parts and alternative options found for UF1KA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1KA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER107-BP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Micro Commercial Components | UF1KA0 vs HER107-BP-HF |
1N4006-LF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | UF1KA0 vs 1N4006-LF |
HER107-T3-LF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | UF1KA0 vs HER107-T3-LF |
UF108_R2_10001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | PanJit Semiconductor | UF1KA0 vs UF108_R2_10001 |
HER107-G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | UF1KA0 vs HER107-G |
HER107G-T3-LF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | UF1KA0 vs HER107G-T3-LF |
UF4006HR1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UF1KA0 vs UF4006HR1 |
HER107G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | UF1KA0 vs HER107G |
UF4006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | UF1KA0 vs UF4006 |
UF4006HB0 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UF1KA0 vs UF4006HB0 |