Diodes
UF108G
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of UF108G by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Entertainment and Gaming

CAD Models for UF108G by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UF108G by PanJit Semiconductor

UF108G
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Part Package Code
DO-41
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
PANJIT
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
0.1 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. UF108G
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for UF108G

This table gives cross-reference parts and alternative options found for UF108G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF108G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HER107-BP-HF Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Micro Commercial Components UF108G vs HER107-BP-HF
1N4006-LF Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF108G vs 1N4006-LF
HER107-T3-LF Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF108G vs HER107-T3-LF
UF108_R2_10001 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PanJit Semiconductor UF108G vs UF108_R2_10001
HER107-G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors UF108G vs HER107-G
HER107G-T3-LF Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF108G vs HER107G-T3-LF
UF4006HR1 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF108G vs UF4006HR1
HER107G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF108G vs HER107G
UF4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-41, 2 PIN Central Semiconductor Corp UF108G vs UF4006
UF4006HB0 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF108G vs UF4006HB0
Part Number Description Manufacturer Compare
HER107G-TB Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF108G vs HER107G-TB
UF108G-AU_AY_000A1 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PanJit Semiconductor UF108G vs UF108G-AU_AY_000A1
UF1KHR0 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF108G vs UF1KHR0
1U6G_AY_10001 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PanJit Semiconductor UF108G vs 1U6G_AY_10001
HER107GA1G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor UF108G vs HER107GA1G
UF4006HR1G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF108G vs UF4006HR1G
UF4006BK Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Central Semiconductor Corp UF108G vs UF4006BK
1N4006-H Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd UF108G vs 1N4006-H
UF108G-AU_B0_000A1 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PanJit Semiconductor UF108G vs UF108G-AU_B0_000A1
UF108G_R2_00001 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PanJit Semiconductor UF108G vs UF108G_R2_00001

Related Parts for UF108G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF108G by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF108G by PanJit Semiconductor

  • Please alert me when UF108G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UF108G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF108G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UF108G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF108G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF108G by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: