Part Details for UES701RHR2 by Microsemi Corporation
Overview of UES701RHR2 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for UES701RHR2
UES701RHR2 CAD Models
UES701RHR2 Part Data Attributes
|
UES701RHR2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UES701RHR2
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, DO-4,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for UES701RHR2
This table gives cross-reference parts and alternative options found for UES701RHR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES701RHR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3615RE3 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | UES701RHR2 vs 1N3615RE3 |
1N6912UTK2CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon | Microchip Technology Inc | UES701RHR2 vs 1N6912UTK2CS |
JAN1N6912UTK2CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon | Microchip Technology Inc | UES701RHR2 vs JAN1N6912UTK2CS |
1N6912UTK2CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon, | Microsemi Corporation | UES701RHR2 vs 1N6912UTK2CS |
JANTXV1N6912UTK2CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon, | Microsemi Corporation | UES701RHR2 vs JANTXV1N6912UTK2CS |
JANTXV1N6912UTK2CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon | Microchip Technology Inc | UES701RHR2 vs JANTXV1N6912UTK2CS |
JAN1N6912UTK2CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon, | Microsemi Corporation | UES701RHR2 vs JAN1N6912UTK2CS |