Part Details for 1N6912UTK2CS by Microchip Technology Inc
Overview of 1N6912UTK2CS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N6912UTK2CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1783
|
Newark | Power Schottky Thinkey2 Rohs Compliant: Yes |Microchip 1N6912UTK2CS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.1300 / $224.7800 | Buy Now |
DISTI #
150-1N6912UTK2CS-ND
|
DigiKey | DIODE SCHOTTKY 45V 25A THINKEY2 Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$224.7804 | Buy Now |
DISTI #
1N6912UTK2CS
|
Avnet Americas | Diode Schottky 45V 25A 2-Pin Thinkey2 - Bulk (Alt: 1N6912UTK2CS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$216.1300 / $242.0700 | Buy Now |
DISTI #
579-1N6912UTK2CS
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky | 0 |
|
$224.7800 | Order Now |
DISTI #
1N6912UTK2CS
|
Microchip Technology Inc | Power Schottky _ Thinkey2, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$242.0700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$224.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$219.1400 / $643.1900 | Buy Now |
|
NAC | Power Schottky, Thinkey2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$210.8500 / $247.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$219.1400 / $643.1900 | Buy Now |
Part Details for 1N6912UTK2CS
1N6912UTK2CS CAD Models
1N6912UTK2CS Part Data Attributes
|
1N6912UTK2CS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6912UTK2CS
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JESD-30 Code | S-CSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 1N6912UTK2CS
This table gives cross-reference parts and alternative options found for 1N6912UTK2CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6912UTK2CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3615RE3 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | 1N6912UTK2CS vs 1N3615RE3 |
UES701RHR2 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, DO-4, | Microsemi Corporation | 1N6912UTK2CS vs UES701RHR2 |
JAN1N6912UTK2CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon | Microchip Technology Inc | 1N6912UTK2CS vs JAN1N6912UTK2CS |
1N6912UTK2CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon, | Microsemi Corporation | 1N6912UTK2CS vs 1N6912UTK2CS |
JANTXV1N6912UTK2CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon, | Microsemi Corporation | 1N6912UTK2CS vs JANTXV1N6912UTK2CS |
JANTXV1N6912UTK2CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon | Microchip Technology Inc | 1N6912UTK2CS vs JANTXV1N6912UTK2CS |
JAN1N6912UTK2CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon, | Microsemi Corporation | 1N6912UTK2CS vs JAN1N6912UTK2CS |