Part Details for UES1H331MHM1CA by Nichicon Corporation
Overview of UES1H331MHM1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UES1H331MHM1CA
UES1H331MHM1CA CAD Models
UES1H331MHM1CA Part Data Attributes
|
UES1H331MHM1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UES1H331MHM1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UES1H331MHM1CA
This table gives cross-reference parts and alternative options found for UES1H331MHM1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1H331MHM1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKZ1H331MHM1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UES1H331MHM1CA vs UKZ1H331MHM1CM |
RCD113050334M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | TDK Epcos | UES1H331MHM1CA vs RCD113050334M |
UES1H331MHM1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UES1H331MHM1CA vs UES1H331MHM1CV |
EAWJ500EBD331MLN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | UES1H331MHM1CA vs EAWJ500EBD331MLN3S |
UKZ1H331MHM1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UES1H331MHM1CA vs UKZ1H331MHM1CV |
UES1H331MHM1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UES1H331MHM1CA vs UES1H331MHM1CP |
EAWJ500EBC331MLN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | UES1H331MHM1CA vs EAWJ500EBC331MLN3S |
UES1H331MHM1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UES1H331MHM1CA vs UES1H331MHM1CC |
UKZ1H331MHM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UES1H331MHM1CA vs UKZ1H331MHM |
UKZ1H331MHM1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UES1H331MHM1CA vs UKZ1H331MHM1AA |