Part Details for EAWJ500EBD331MLN3S by Chemi-Con
Overview of EAWJ500EBD331MLN3S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for EAWJ500EBD331MLN3S
EAWJ500EBD331MLN3S CAD Models
EAWJ500EBD331MLN3S Part Data Attributes
|
EAWJ500EBD331MLN3S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EAWJ500EBD331MLN3S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.165 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EAWJ500EBD331MLN3S
This table gives cross-reference parts and alternative options found for EAWJ500EBD331MLN3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EAWJ500EBD331MLN3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKZ1H331MHM1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | EAWJ500EBD331MLN3S vs UKZ1H331MHM1CM |
RCD113050334M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | TDK Epcos | EAWJ500EBD331MLN3S vs RCD113050334M |
UES1H331MHM1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | EAWJ500EBD331MLN3S vs UES1H331MHM1CV |
UKZ1H331MHM1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | EAWJ500EBD331MLN3S vs UKZ1H331MHM1CV |
UES1H331MHM1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | EAWJ500EBD331MLN3S vs UES1H331MHM1CP |
EAWJ500EBC331MLN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | EAWJ500EBD331MLN3S vs EAWJ500EBC331MLN3S |
UES1H331MHM1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | EAWJ500EBD331MLN3S vs UES1H331MHM1CC |
UKZ1H331MHM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EAWJ500EBD331MLN3S vs UKZ1H331MHM |
UKZ1H331MHM1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | EAWJ500EBD331MLN3S vs UKZ1H331MHM1AA |
EAWJ500EC3331MLN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | EAWJ500EBD331MLN3S vs EAWJ500EC3331MLN3S |