Part Details for UES1E220MEM1CC by Nichicon Corporation
Overview of UES1E220MEM1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UES1E220MEM1CC
UES1E220MEM1CC CAD Models
UES1E220MEM1CC Part Data Attributes
|
UES1E220MEM1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UES1E220MEM1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UES1E220MEM1CC
This table gives cross-reference parts and alternative options found for UES1E220MEM1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1E220MEM1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LDMAA11NPN5N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UES1E220MEM1CC vs 8220LDMAA11NPN5N |
8220LDMAA11NPN70 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UES1E220MEM1CC vs 8220LDMAA11NPN70 |
RDLLA22M25CF36.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | UES1E220MEM1CC vs RDLLA22M25CF36.3X11 |
BSME250ETD220MF11C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | UES1E220MEM1CC vs BSME250ETD220MF11C |
RDL22M25CF16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | UES1E220MEM1CC vs RDL22M25CF16.3X11 |
8220LDMAA11NPN1N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UES1E220MEM1CC vs 8220LDMAA11NPN1N |
8220LDMAA11NP050 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UES1E220MEM1CC vs 8220LDMAA11NP050 |
8220LDMAA11NPN0E | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UES1E220MEM1CC vs 8220LDMAA11NPN0E |
RND/TRC-22/25-6.3X11X2.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | DAEWOO Electronic Components | UES1E220MEM1CC vs RND/TRC-22/25-6.3X11X2.5 |
8220LDMAA11NP00D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UES1E220MEM1CC vs 8220LDMAA11NP00D |