Part Details for RDLLA22M25CF36.3X11 by IBS Electronics Inc
Overview of RDLLA22M25CF36.3X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDLLA22M25CF36.3X11
RDLLA22M25CF36.3X11 CAD Models
RDLLA22M25CF36.3X11 Part Data Attributes
|
RDLLA22M25CF36.3X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDLLA22M25CF36.3X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | RDLLA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | RDLLA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RDLLA22M25CF36.3X11
This table gives cross-reference parts and alternative options found for RDLLA22M25CF36.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDLLA22M25CF36.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSME250ETE220MF11A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | RDLLA22M25CF36.3X11 vs BSME250ETE220MF11A |
RDL22M25TB6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | RDLLA22M25CF36.3X11 vs RDL22M25TB6.3X11 |
8220LDMAA11NP01F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RDLLA22M25CF36.3X11 vs 8220LDMAA11NP01F |
8220LDMAA11NP01A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RDLLA22M25CF36.3X11 vs 8220LDMAA11NP01A |
RDL22M25CF16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | RDLLA22M25CF36.3X11 vs RDL22M25CF16.3X11 |
UES1E220MEM1CT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | RDLLA22M25CF36.3X11 vs UES1E220MEM1CT |
8220LDMAA11NPN7E | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RDLLA22M25CF36.3X11 vs 8220LDMAA11NPN7E |
RDLLA22M25TR526.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | RDLLA22M25CF36.3X11 vs RDLLA22M25TR526.3X11 |
BSME250EC5220MF11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RDLLA22M25CF36.3X11 vs BSME250EC5220MF11D |
8220LDMAA11NP01N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RDLLA22M25CF36.3X11 vs 8220LDMAA11NP01N |