Part Details for UDT14A05L03 by Pulse Electronics Corporation
Overview of UDT14A05L03 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for UDT14A05L03
UDT14A05L03 CAD Models
UDT14A05L03 Part Data Attributes
|
UDT14A05L03
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UDT14A05L03
Pulse Electronics Corporation
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for UDT14A05L03
This table gives cross-reference parts and alternative options found for UDT14A05L03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDT14A05L03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ36CAHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | UDT14A05L03 vs SMDJ36CAHV6G |
3.0SMCJ36C | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | UDT14A05L03 vs 3.0SMCJ36C |
SMDJ36CATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | UDT14A05L03 vs SMDJ36CATR |
SMDJ36CAV7G | Transient Suppressor, | Taiwan Semiconductor | UDT14A05L03 vs SMDJ36CAV7G |
SMDJ36CAHM6G | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | UDT14A05L03 vs SMDJ36CAHM6G |
3.0SMCJ36CA-GT3 | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | UDT14A05L03 vs 3.0SMCJ36CA-GT3 |
SMDJ36CA-C | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Secos Corporation | UDT14A05L03 vs SMDJ36CA-C |
PAM32DOAB36CA-T13 | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | UDT14A05L03 vs PAM32DOAB36CA-T13 |
SMDJ36CA-T7 | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | UDT14A05L03 vs SMDJ36CA-T7 |
SMDJ36CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | UDT14A05L03 vs SMDJ36CA-AT/TR7 |