There are no models available for this part yet.
Overview of SMDJ36CA-AT/TR7 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDJ36CA-AT/TR7 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-SMDJ36CA-AT/TR7TR-ND
|
DigiKey | TVS DO-214AB 36V 58.1V AUTO Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1567 / $0.2570 | Buy Now | |
DISTI #
SMDJ36CA-AT/TR7
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 36V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMDJ36CA-AT/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-SMDJ36CA-AT/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMDJ DO-214AB 36V 58.1V RoHS: Compliant | 0 |
|
$0.1670 / $0.5600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1303 | Buy Now | ||
DISTI #
SMDJ36CA-AT/TR7
|
TTI | ESD Suppressors / TVS Diodes SMDJ DO-214AB 36V 58.1V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1560 / $0.1710 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 3000W 36V DO214AB (SMC) AUTO(AEC-Q101) S | 0 |
|
$0.2660 / $0.3059 | RFQ |
CAD Models for SMDJ36CA-AT/TR7 by YAGEO Corporation
Part Data Attributes for SMDJ36CA-AT/TR7 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2019-04-29
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
44.2 V
|
Breakdown Voltage-Min
|
40 V
|
Breakdown Voltage-Nom
|
42.1 V
|
Clamping Voltage-Max
|
58.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
36 V
|
Reverse Current-Max
|
2 µA
|
Reverse Test Voltage
|
36 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMDJ36CA-AT/TR7
This table gives cross-reference parts and alternative options found for SMDJ36CA-AT/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ36CA-AT/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ36CA-T500 | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMDJ36CA-AT/TR7 vs SMDJ36CA-T500 |
SMDJ36CA-AT/TR13 | Transient Suppressor, | Pulse Electronics Corporation | SMDJ36CA-AT/TR7 vs SMDJ36CA-AT/TR13 |
3.0SMCJ36CA-GT3 | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMDJ36CA-AT/TR7 vs 3.0SMCJ36CA-GT3 |
SMDJ36CA-C | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Secos Corporation | SMDJ36CA-AT/TR7 vs SMDJ36CA-C |
SMDJ36CA-AT | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ36CA-AT/TR7 vs SMDJ36CA-AT |
SMDJ36CAV7G | Transient Suppressor, | Taiwan Semiconductor | SMDJ36CA-AT/TR7 vs SMDJ36CAV7G |
SMDJ36CAHM6G | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMDJ36CA-AT/TR7 vs SMDJ36CAHM6G |
SMDJ36CAHR6G | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMDJ36CA-AT/TR7 vs SMDJ36CAHR6G |
SMDJ36CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ36CA-AT/TR7 vs SMDJ36CA/TR13 |
SMDJ36CAHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMDJ36CA-AT/TR7 vs SMDJ36CAHV6G |