There are no models available for this part yet.
Overview of UDQ2916EB by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for UDQ2916EB by Allegro MicroSystems LLC
Part Data Attributes for UDQ2916EB by Allegro MicroSystems LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code
|
LPCC
|
Package Description
|
QCCJ, LDCC44,.7SQ
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO REQUIRES 10V TO 45V VBB SUPPLY
|
Analog IC - Other Type
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Length
|
16.5862 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max (Isup)
|
50 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
16.5862 mm
|
Alternate Parts for UDQ2916EB
This table gives cross-reference parts and alternative options found for UDQ2916EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDQ2916EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDN2916EBTR-T | Stepper Motor Controller, 1A, BIPolar, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Allegro MicroSystems LLC | UDQ2916EB vs UDN2916EBTR-T |
UDQ2916EBTR-T | Stepper Motor Controller, 1A, BIPolar, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Allegro MicroSystems LLC | UDQ2916EB vs UDQ2916EBTR-T |
Related Parts for UDQ2916EB
-
MPC5554MZP132Microcontrollers
-
UDN2916BMotion Control Electronics
-
UDQ2559LBPeripheral Drivers
-
UCC3941DTR-3Switching Regulator or Controllers
-
UCC2946PWTRPower Management Circuits
-
AD976BRZAnalog to Digital Converters
-
EP1C12Q240C8NField Programmable Gate Arrays
-
ADG1406BRUZMultiplexers or Switches
-
DS92LV1212AMSALine Driver or Receivers