Part Details for UDN2916EB by Allegro MicroSystems LLC
Overview of UDN2916EB by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for UDN2916EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ |
Part Details for UDN2916EB
UDN2916EB CAD Models
UDN2916EB Part Data Attributes
|
UDN2916EB
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UDN2916EB
Allegro MicroSystems LLC
Stepper Motor Controller, 1A, BIPolar, PQCC44, PLASTIC, MO-047AC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | LPCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 10V TO 45V VBB SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
Alternate Parts for UDN2916EB
This table gives cross-reference parts and alternative options found for UDN2916EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDN2916EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDN2916EB-T | Stepper Motor Controller, 1A, BIPolar, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Allegro MicroSystems LLC | UDN2916EB vs UDN2916EB-T |
UDQ2916EBTR | Stepper Motor Controller, 1A, BIPolar, PQCC44, PLASTIC, MO-047AC, LCC-44 | Allegro MicroSystems LLC | UDN2916EB vs UDQ2916EBTR |
UDN2916EBTR-T | Stepper Motor Controller, 1A, BIPolar, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Allegro MicroSystems LLC | UDN2916EB vs UDN2916EBTR-T |