Part Details for UDN2953B by Sanken Electric Co Ltd
Overview of UDN2953B by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Agriculture Technology
Robotics and Drones
Part Details for UDN2953B
UDN2953B CAD Models
UDN2953B Part Data Attributes
|
UDN2953B
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UDN2953B
Sanken Electric Co Ltd
Stepper Motor Controller, 3.5A, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T16 | |
Length | 20.13 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UDN2953B
This table gives cross-reference parts and alternative options found for UDN2953B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDN2953B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3952KB | Stepper Motor Controller, 3.5A, PDIP16, POWER, BATWING, DIP-16 | Sanken Electric Co Ltd | UDN2953B vs A3952KB |
A3952KEB | Stepper Motor Controller, 3.5A, PQCC28, POWER, BATWING, PLASTIC, LCC-28 | Sanken Electric Co Ltd | UDN2953B vs A3952KEB |
A3952SB | Stepper Motor Controller, 3.5A, BIPolar, PDIP16, POWER, BATWING, DIP-16 | Allegro MicroSystems LLC | UDN2953B vs A3952SB |
A3952KB | Stepper Motor Controller, 3.5A, BIPolar, PDIP16, POWER, BATWING, DIP-16 | Allegro MicroSystems LLC | UDN2953B vs A3952KB |
A3952SLB | Stepper Motor Controller, 3.5A, BIPolar, PDSO16, POWER, BATWING, SOIC-16 | Allegro MicroSystems LLC | UDN2953B vs A3952SLB |
A3952KW | Stepper Motor Controller, 3.5A, PSFM12, POWER, SIP-12 | Sanken Electric Co Ltd | UDN2953B vs A3952KW |
A3952SEB | Stepper Motor Controller, 3.5A, PQCC28, POWER, BATWING, PLASTIC, LCC-28 | Sanken Electric Co Ltd | UDN2953B vs A3952SEB |
A3952SLBTR | Stepper Motor Controller, 3.5A, PDSO16, POWER, BATWING, SOIC-16 | Allegro MicroSystems LLC | UDN2953B vs A3952SLBTR |
A3952KW | Stepper Motor Controller, 3.5A, BIPolar, PSIP12, POWER, SIP-12 | Allegro MicroSystems LLC | UDN2953B vs A3952KW |
A3952KEB | Stepper Motor Controller, 3.5A, BIPolar, PQCC28, POWER, BATWING, PLASTIC, LCC-28 | Allegro MicroSystems LLC | UDN2953B vs A3952KEB |