Part Details for A3952KEB by Allegro MicroSystems LLC
Overview of A3952KEB by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for A3952KEB
A3952KEB CAD Models
A3952KEB Part Data Attributes
|
A3952KEB
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3952KEB
Allegro MicroSystems LLC
Stepper Motor Controller, 3.5A, BIPolar, PQCC28, POWER, BATWING, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 40 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for A3952KEB
This table gives cross-reference parts and alternative options found for A3952KEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3952KEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3952SEBTR | Stepper Motor Controller, 3.5A, PQCC28, POWER, BATWING, PLASTIC, LCC-28 | Allegro MicroSystems LLC | A3952KEB vs A3952SEBTR |
A3952SEB | Stepper Motor Controller, 3.5A, BIPolar, PQCC28, POWER, BATWING, PLASTIC, LCC-28 | Allegro MicroSystems LLC | A3952KEB vs A3952SEB |
A3952KEB | Stepper Motor Controller, 3.5A, PQCC28, POWER, BATWING, PLASTIC, LCC-28 | Sanken Electric Co Ltd | A3952KEB vs A3952KEB |