UDN2595LWTR
Allegro MicroSystems LLC
Description: Display Driver, BIPolar, PDSO18,

Overview of UDN2595LWTR by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Renewable Energy Robotics and Drones

CAD Models for UDN2595LWTR by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UDN2595LWTR by Allegro MicroSystems LLC

UDN2595LWTR
Allegro MicroSystems LLC
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G18
JESD-609 Code
e0
Number of Terminals
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP18,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. UDN2595LWTR
    Allegro MicroSystems LLC
    Display Driver, BIPolar, PDSO18,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UDN2595LWTR by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UDN2595LWTR by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of UDN2595LWTR would you like to use for your alert(s)?
  • Please alert me when UDN2595LWTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UDN2595LWTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UDN2595LWTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UDN2595LWTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UDN2595LWTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UDN2595LWTR by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: