Part Details for UDA1344TS by NXP Semiconductors
Overview of UDA1344TS by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UDA1344TS
UDA1344TS CAD Models
UDA1344TS Part Data Attributes
|
UDA1344TS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UDA1344TS
NXP Semiconductors
IC SPECIALTY CONSUMER CIRCUIT, PDSO28, 5.30 MM, PLASTIC, SOT-341-1, SSOP-28, Consumer IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for UDA1344TS
This table gives cross-reference parts and alternative options found for UDA1344TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDA1344TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDA1344TS/N2 | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, 5.30 MM, PLASTIC, SSOP-28, Consumer IC:Other | NXP Semiconductors | UDA1344TS vs UDA1344TS/N2 |
UDA1344TS/N2,518 | UDA1344TS - Low-voltage low-power stereo audio CODEC with DSP features SSOP2 28-Pin | NXP Semiconductors | UDA1344TS vs UDA1344TS/N2,518 |
UDA1340M-T | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, 5.30 MM, PLASTIC, MO-150AH, SOT-341-1, SSOP-28, Consumer IC:Other | NXP Semiconductors | UDA1344TS vs UDA1340M-T |
UDA1345TS/N2,112 | UDA1345TS - Economy audio CODEC SSOP2 28-Pin | NXP Semiconductors | UDA1344TS vs UDA1345TS/N2,112 |