There are no models available for this part yet.
Overview of UDA1340M-T by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Automotive
CAD Models for UDA1340M-T by NXP Semiconductors
Part Data Attributes for UDA1340M-T by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e4
|
Length
|
10.2 mm
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
Alternate Parts for UDA1340M-T
This table gives cross-reference parts and alternative options found for UDA1340M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDA1340M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDA1344TS/N2 | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, 5.30 MM, PLASTIC, SSOP-28, Consumer IC:Other | NXP Semiconductors | UDA1340M-T vs UDA1344TS/N2 |
UDA1344TS/N2,518 | UDA1344TS - Low-voltage low-power stereo audio CODEC with DSP features SSOP2 28-Pin | NXP Semiconductors | UDA1340M-T vs UDA1344TS/N2,518 |
UDA1345TS/N2,112 | UDA1345TS - Economy audio CODEC SSOP2 28-Pin | NXP Semiconductors | UDA1340M-T vs UDA1345TS/N2,112 |
UDA1344TS | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, 5.30 MM, PLASTIC, SOT-341-1, SSOP-28, Consumer IC:Other | NXP Semiconductors | UDA1340M-T vs UDA1344TS |